+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384.18

Enclosure: with panel; X: 160mm; Y: 203mm; Z: 69mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
384.18
TME Symbol:
384.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
160mm
Dimension Y
203mm
Dimension Z
69mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight406.1 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
384.18
2 in TME stock
Net price for quantities from 1 pcs - 40.50 EURGross price for quantities from 1 pcs - 48.59 EUR
Net price for quantities from 12 pcs - 36.22 EURGross price for quantities from 12 pcs - 43.46 EUR
Net price for quantities from 48 pcs - 32.62 EURGross price for quantities from 48 pcs - 39.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.