+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384299-E

Connector: DIN 41612; plug; male; Plating: gold-plated; PIN: 160

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
384299-E
TME Symbol:
384299-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
160
Electrical mounting
THT
Spatial orientation
angled
Connector variant
type E
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Trade name
ERNI
Mechanical durability
400 cycles
Gross weight40.32 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
384299-E
76 in TME stock
Net price for quantities from 1 pcs - 23.28 USDGross price for quantities from 1 pcs - 27.93 USD
Net price for quantities from 10 pcs - 21.33 USDGross price for quantities from 10 pcs - 25.60 USD
Net price for quantities from 19 pcs - 20.37 USDGross price for quantities from 19 pcs - 24.45 USD
Net price for quantities from 38 pcs - 19.18 USDGross price for quantities from 38 pcs - 23.01 USD
Net price for quantities from 57 pcs - 18.43 USDGross price for quantities from 57 pcs - 22.11 USD
Net price for quantities from 95 pcs - 17.57 USDGross price for quantities from 95 pcs - 21.08 USD
Net price for quantities from 114 pcs - 17.13 USDGross price for quantities from 114 pcs - 20.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 19 pcs