+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39205000000

Fuse: fuse; TE5; THT; 500mA; time-lag; copper; tinned


Manufacturer: LITTELFUSE

Manufacturer part number:
39205000000
TME Symbol:
39205000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Mounting
THT
Current rating
0.5A
Fuse characteristics
time-lag
Breaking capacity
35A / 250V AC, 130A / 250V AC
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Energy I2t
2.175A2s
Soldering temperature
260°C
Power dissipation
0.125W
Pin diameter
0.6mm
Contact plating
tinned
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39205000000
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Net price for quantities from 1400 pcs - 0.95 USDGross price for quantities from 1400 pcs - 1.13 USD