+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39208000000

Fuse: fuse; THT; 800mA; 250V; time-lag; 8.5x4x8mm; TE5; 392; radial


Manufacturer: LITTELFUSE

Manufacturer part number:
39208000000
TME Symbol:
39208000000-LIT-0

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
THT
Current rating
0.8A
Rated voltage
0.25kV
Fuse characteristics
time-lag
Fuse size
TE5, 8.5x4x8mm
Manufacturer series
392
Breaking capacity
25A
Resistance
96mΩ
Operating temperature
-40...85°C
Leads
radial
Gross weight0.56 g
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39208000000
1354 in an external stock
Net price for quantities from 154 pcs - 0.43 EURGross price for quantities from 154 pcs - 0.51 EUR
Net price for quantities from 300 pcs - 0.38 EURGross price for quantities from 300 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.33 EURGross price for quantities from 1000 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 154.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.