+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39506300440

Fuse: fuse; 630mA; 125VAC; quick blow; 8.5x4x8mm; TE5; PCB,THT; 395

Manufacturer: LITTELFUSE

Manufacturer part number:
39506300440
TME Symbol:
39506300440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
0.63A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5, 8.5x4x8mm
Mounting
PCB, THT
Manufacturer series
395
Breaking capacity
100A / 125V AC, 100A / 300V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.045A2s
Soldering temperature
260°C
Power dissipation
135mW
Pin diameter
0.6mm
Resistance
118mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39506300440
0 in TME stock
Net price for quantities from 1400 pcs - 0.90 EURGross price for quantities from 1400 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1 400)