+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39606300440

Fuse: fuse; THT; 630mA; 125VAC; time-lag; 8.5x4x8mm; TE5; 396; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
39606300440
TME Symbol:
39606300440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
THT
Current rating
0.63A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
TE5, 8.5x4x8mm
Manufacturer series
396
Breaking capacity
100A / 125V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
1.15A2s
Power dissipation
135mW
Pin diameter
0.6mm
Resistance
0.185Ω
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39606300440
0 in TME stock
Net price for quantities from 1400 pcs - 0.92 USDGross price for quantities from 1400 pcs - 1.11 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.