+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39705000440

Fuse: fuse; 500mA; 125VAC; time-lag; 8.5x4x8mm; TE5; PCB,THT; 397

Manufacturer: LITTELFUSE

Manufacturer part number:
39705000440
TME Symbol:
39705000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
TE5, 8.5x4x8mm
Mounting
PCB, THT
Manufacturer series
397
Breaking capacity
50A / 125V AC
Terminal pitch
5.08mm
Energy I2t
1.1A2s
Soldering temperature
260°C
Power dissipation
0.17W
Pin diameter
0.6mm
Resistance
342mΩ
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39705000440
0 in TME stock
Net price for quantities from 1400 pcs - 0.81 EURGross price for quantities from 1400 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1 400)