+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39LF400A-55-4C-B3KE-T

IC: FLASH memory; 4MbFLASH; 256kx16bit; 55ns; TFBGA48; parallel

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39LF400A-55-4C-B3KE-T
TME Symbol:
39LF400A554CB3KET

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
4Mb FLASH
Memory organisation
256kx16bit
Operating voltage
3...3.6V
Access time
55ns
Case
TFBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39LF400A-55-4C-B3KE-T
0 in TME stock
Net price for quantities from 2500 pcs - 1.59 EURGross price for quantities from 2500 pcs - 1.91 EUR
No. of pieces (Multiplicity: 2 500)