+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39VF400A-70-4C-B3KE

IC: FLASH memory; 4MbFLASH; 256kx16bit; 70ns; BGA48; parallel

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39VF400A-70-4C-B3KE
TME Symbol:
39VF400A-70CB3KE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Memory organisation
256kx16bit
Operating voltage
2.7...3.6V
Access time
70ns
Case
BGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Manufacturer standard package
480pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39VF400A-70-4C-B3KE
0 in TME stock
Net price for quantities from 480 pcs - 1.46 EURGross price for quantities from 480 pcs - 1.75 EUR
No. of pieces (Multiplicity: 480)