+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3/A.1

Enclosure: multipurpose; X: 72mm; Y: 103mm; Z: 28mm; AL BOX; grey

Manufacturer: TEKO

Manufacturer part number:
3/A.1
TME Symbol:
3/A.1

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
72mm
Dimension Y
103mm
Dimension Z
28mm
Manufacturer series
AL BOX
Enclosure material
aluminium
Body colour
grey
Gross weight69.6 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
3/A.1
5 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 10 pcs - 5.31 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 50 pcs - 4.63 USDGross price for quantities from 50 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)