+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3BC

LED; red,green; 3mm; 45°; 2VDC; Red lumin: 6mcd; Green lumin: 6mcd


Manufacturer: BIVAR

Manufacturer part number:
3BC
TME Symbol:
3BC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Viewing angle
45°
Wavelength
568nm, 625nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
2V DC
Luminosity of red colour
6mcd
Luminosity of green colour
6mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3BC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.57 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 206 pcs - 0.23 EURGross price for quantities from 206 pcs - 0.28 EUR