+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3EL9.5

Button; 9.5mm; round; black

Manufacturer: MEC

Manufacturer part number:
3EL9.5
TME Symbol:
3EL9.5

Specification

Manufacturer
MEC
Type of switch accessories
button
Button height
9.5mm
Button shape
round
Actuator colour
black
Switches features
cap
Gross weight0.156 g
See other products in this category: Microswitches TACT MEC,
*
3EL9.5
264 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 20 pcs - 0.30 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs