+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3F88L-CR010C

Connection lead; 10m; Standard: Omron; 3F88L


Manufacturer: OMRON

Manufacturer part number:
3F88L-CR010C
TME Symbol:
3F88L-CR010C

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
10m
Standard
Omron
Manufacturer series
3F88L
Connection cable features
both sides connector
Application of connection lead
to resolver
Gross weight1.049 kg
Certificates
EAN code4548583078062
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
3F88L-CR010C
0 in TME stock
Net price for quantities from 1 pcs - 341.60 EURGross price for quantities from 1 pcs - 409.92 EUR
Net price for quantities from 5 pcs - 317.20 EURGross price for quantities from 5 pcs - 380.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.