+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2130-1AA24

Relay: solid state; Ucntrl: 110÷230VAC; 30A; 48÷460VAC; 3RF21; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3RF2130-1AA24
TME Symbol:
3RF2130-1AA24

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
110...230V AC
Max. operating current
30A
Switched voltage
48...460V AC
Manufacturer series
3RF21
Relay variant
1-phase
Body dimensions
85x22.5x48mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight72.62 g
Certificates
EAN code4011209573857
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2130-1AA24
6 in TME stock
Net price for quantities from 1 pcs - 47.70 USDGross price for quantities from 1 pcs - 57.24 USD
Net price for quantities from 5 pcs - 44.63 USDGross price for quantities from 5 pcs - 53.55 USD
Net price for quantities from 10 pcs - 41.55 USDGross price for quantities from 10 pcs - 49.86 USD
No. of pieces (Multiplicity: 1)