+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2150-1AA45

Relay: solid state; Ucntrl: 4÷30VDC; 50A; 48÷600VAC; 3RF21; 1-phase


Manufacturer: SIEMENS

Manufacturer part number:
3RF2150-1AA45
TME Symbol:
3RF2150-1AA45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
48...600V AC
Manufacturer series
3RF21
Relay variant
1-phase
Body dimensions
85x22.5x48mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight71.6 g
Certificates
EAN code4011209651791
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2150-1AA45
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.68 EURGross price for quantities from 1 pcs - 51.22 EUR
Net price for quantities from 5 pcs - 39.93 EURGross price for quantities from 5 pcs - 47.92 EUR
Net price for quantities from 10 pcs - 37.17 EURGross price for quantities from 10 pcs - 44.61 EUR