+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2170-1AA04

Relay: solid state; Ucntrl: 15÷24VDC; 70A; 48÷460VAC; 3RF21; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3RF2170-1AA04
TME Symbol:
3RF2170-1AA04

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
15...24V DC
Max. operating current
70A
Switched voltage
48...460V AC
Manufacturer series
3RF21
Relay variant
1-phase
Body dimensions
85x22.5x48mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight71.9 g
Certificates
EAN code4011209573949
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2170-1AA04
0 in TME stock
Net price for quantities from 1 pcs - 52.51 USDGross price for quantities from 1 pcs - 63.01 USD
Net price for quantities from 5 pcs - 49.12 USDGross price for quantities from 5 pcs - 58.95 USD
Net price for quantities from 10 pcs - 45.74 USDGross price for quantities from 10 pcs - 54.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.