+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2230-1AC35

Relay: solid state; 30A; Uswitch: 48÷600VAC; 3-phase; 95x45x47.5mm


Manufacturer: SIEMENS

Manufacturer part number:
3RF2230-1AC35
TME Symbol:
3RF2230-1AC35

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Max. operating current
30A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
95x45x47.5mm
Manufacturer series
3RF22
Relay features
2-phase control
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight140.9 g
Certificates
EAN code4011209777408
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2230-1AC35
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 113.72 EURGross price for quantities from 1 pcs - 136.46 EUR