+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2320-1AA45

Relay: solid state; Ucntrl: 4÷30VDC; 20A; 48÷600VAC; 3RF23; 1-phase


Manufacturer: SIEMENS

Manufacturer part number:
3RF2320-1AA45
TME Symbol:
3RF2320-1AA45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
20A
Switched voltage
48...600V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x100x118.5mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight186.8 g
Certificates
EAN code4011209591653
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2320-1AA45
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.68 USDGross price for quantities from 1 pcs - 82.41 USD
Net price for quantities from 5 pcs - 64.25 USDGross price for quantities from 5 pcs - 77.09 USD
Net price for quantities from 10 pcs - 59.82 USDGross price for quantities from 10 pcs - 71.78 USD