+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2330-1AA04

Relay: solid state; Ucntrl: 24VDC; 30A; 48÷460VAC; 3RF23; 1-phase


Manufacturer: SIEMENS

Manufacturer part number:
3RF2330-1AA04
TME Symbol:
3RF2330-1AA04

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
30A
Switched voltage
48...460V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
45x100x133.5mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight295.9 g
Certificates
EAN code4011209572850
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2330-1AA04
19 in TME stock
Net price for quantities from 1 pcs - 58.45 EURGross price for quantities from 1 pcs - 70.14 EUR
Net price for quantities from 5 pcs - 54.67 EURGross price for quantities from 5 pcs - 65.61 EUR
Net price for quantities from 10 pcs - 50.91 EURGross price for quantities from 10 pcs - 61.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.