+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of relay | solid state | |
Control voltage | 24V DC, 110...230V AC | |
Max. operating current | 30A | |
Switched voltage | 48...600V AC | |
Manufacturer series | 3RF23 | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Body dimensions | 45x100x133.5mm | |
Switching method | zero voltage switching | |
Leads | screw terminals | |
Design | heatsink | |
Operating temperature | -25...60°C |