+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2340-1AA22

Relay: solid state; Ucntrl: 110÷230VAC,24VDC; 40A; 24÷230VAC

Manufacturer: SIEMENS

Manufacturer part number:
3RF2340-1AA22
TME Symbol:
3RF2340-1AA22

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC, 110...230V AC
Max. operating current
40A
Switched voltage
24...230V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
67.5x100x135.5mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight550 g
Certificates
EAN code4011209573062
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2340-1AA22
0 in TME stock
Net price for quantities from 1 pcs - 58.34 GBPGross price for quantities from 1 pcs - 70.00 GBP
Net price for quantities from 5 pcs - 54.58 GBPGross price for quantities from 5 pcs - 65.49 GBP
Net price for quantities from 10 pcs - 50.81 GBPGross price for quantities from 10 pcs - 60.98 GBP
No. of pieces (Multiplicity: 1)