+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2350-1AA02

Relay: solid state; Ucntrl: 24VDC; 50A; 24÷230VAC; 3RF23; 1-phase

Manufacturer: SIEMENS

Manufacturer part number:
3RF2350-1AA02
TME Symbol:
3RF2350-1AA02

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
50A
Switched voltage
24...230V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
67.5x100x135.5mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight470 g
Certificates
EAN code4011209573239
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2350-1AA02
0 in TME stock
Net price for quantities from 1 pcs - 72.49 EURGross price for quantities from 1 pcs - 86.99 EUR
Net price for quantities from 5 pcs - 67.83 EURGross price for quantities from 5 pcs - 81.39 EUR
Net price for quantities from 10 pcs - 63.14 EURGross price for quantities from 10 pcs - 75.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.