+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2370-3AA04

Relay: solid state; Ucntrl: 24VDC; 70A; 48÷460VAC; 3RF23; 1-phase

Manufacturer: SIEMENS

Manufacturer part number:
3RF2370-3AA04
TME Symbol:
3RF2370-3AA04

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
70A
Switched voltage
48...460V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x100x144mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight680 g
Certificates
EAN code4011209573482
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2370-3AA04
0 in TME stock
Net price for quantities from 1 pcs - 126.85 EURGross price for quantities from 1 pcs - 152.22 EUR
Net price for quantities from 5 pcs - 117.46 EURGross price for quantities from 5 pcs - 140.95 EUR
Net price for quantities from 10 pcs - 110.41 EURGross price for quantities from 10 pcs - 132.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.