+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3290-2AB45

Relay: solid state; 80A; Uswitch: 48÷600VAC; 3-phase; 95x45x47.5mm

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3290-2AB45
TME Symbol:
3RF3290-2AB45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
80A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
95x45x47.5mm
Manufacturer series
3RF32
Relay features
2-phase control
Leads
spring clamps
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code4047621120607
See other products in this category: Three Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3290-2AB45
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 142.83 EURGross price for quantities from 1 pcs - 171.39 EUR
Net price for quantities from 5 pcs - 137.73 EURGross price for quantities from 5 pcs - 165.27 EUR
Net price for quantities from 10 pcs - 132.63 EURGross price for quantities from 10 pcs - 159.15 EUR