+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3405-1BB06

Relay: solid state; 5.2A; Uswitch: 48÷600VAC; 3-phase; IP20


Manufacturer: SIEMENS

Manufacturer part number:
3RF3405-1BB06
TME Symbol:
3RF3405-1BB06

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
5.2A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
Body dimensions
45x95x96.5mm
IP rating
IP20
Relay features
2-phase control
Design
heatsink
Electrical connection
screw terminals
Operating temperature
-25...60°C
Gross weight310 g
Certificates
EAN code4011209863293
See other products in this category: Three Phase Solid State Relays SIEMENS,
*
3RF3405-1BB06
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 154.82 USDGross price for quantities from 1 pcs - 185.78 USD
Net price for quantities from 5 pcs - 143.90 USDGross price for quantities from 5 pcs - 172.68 USD
Net price for quantities from 10 pcs - 133.97 USDGross price for quantities from 10 pcs - 160.77 USD