+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3920-0FA08

Current monitoring module; 20A; 3RF39; IP20; 24VDC; relays

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3920-0FA08
TME Symbol:
3RF3920-0FA08

Specification

Manufacturer
SIEMENS
Type of relays accessories
current monitoring module
Max. operating current
20A
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Controlled parameter range
0.65...20A
Application - series/manufacturer
3RF31, 3RF33
Operating temperature
-25...60°C
Supply voltage
  • 24V DC
Gross weight50 g
Certificates
EAN code4047621143125
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3920-0FA08
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.23 GBPGross price for quantities from 1 pcs - 68.67 GBP
Net price for quantities from 5 pcs - 55.18 GBPGross price for quantities from 5 pcs - 66.22 GBP
Net price for quantities from 10 pcs - 53.14 GBPGross price for quantities from 10 pcs - 63.77 GBP