+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF3920-0GA13

Current monitoring module; NC + NO; 20A; 3RF39; IP20; Usup: 24VAC

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RF3920-0GA13
TME Symbol:
3RF3920-0GA13

Specification

Manufacturer
SIEMENS
Type of relays accessories
current monitoring module
Contacts configuration
NC + NO
Max. operating current
20A
Manufacturer series
3RF39
IP rating
IP20
Electrical connection
screw terminals
Application
relays
Controlled parameter range
0.56...20A
Application - series/manufacturer
3RF31, 3RF33
Operating temperature
-25...60°C
Operating voltage
110...230V AC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight140 g
Certificates
EAN code4047621143156
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF3920-0GA13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.99 USDGross price for quantities from 1 pcs - 116.39 USD
Net price for quantities from 5 pcs - 93.53 USDGross price for quantities from 5 pcs - 112.23 USD
Net price for quantities from 10 pcs - 90.06 USDGross price for quantities from 10 pcs - 108.07 USD