+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RM1207-2AA14

Reversing motor starter; 3kW; 1.6÷7A; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
3RM1207-2AA14
TME Symbol:
3RM1207-2AA14

Specification

Manufacturer
SIEMENS
Type of automation module
reversing motor starter
Max motor power
3kW
Range of overcurrent release settings
1.6...7A
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
SIRIUS 3RM1
Control voltage
110V DC, 110...230V AC
Body dimensions
22.5x100x141.6mm
Supply voltage frequency
50/60Hz
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight320 g
Certificates
EAN code4011209914919
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RM1207-2AA14
0 in TME stock
Net price for quantities from 1 pcs - 153.49 USDGross price for quantities from 1 pcs - 184.19 USD
Net price for quantities from 5 pcs - 143.63 USDGross price for quantities from 5 pcs - 172.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.