+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2026-2BB40

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VDC; 25A


Manufacturer: SIEMENS

Manufacturer part number:
3RT2026-2BB40
TME Symbol:
3RT2026-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
25A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
spring clamps
Insulation voltage
690V
Size
S0
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight639.7 g
Certificates
EAN code4011209790186
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2026-2BB40
26 in TME stock
Net price for quantities from 1 pcs - 72.05 GBPGross price for quantities from 1 pcs - 86.47 GBP
Net price for quantities from 5 pcs - 68.12 GBPGross price for quantities from 5 pcs - 81.75 GBP
Net price for quantities from 10 pcs - 63.32 GBPGross price for quantities from 10 pcs - 75.99 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.