+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RW3046-2BB14

Automation module: softstart; Usup: 200÷480VAC; 45kW; S3; 0÷20s


Manufacturer: SIEMENS

Manufacturer part number:
3RW3046-2BB14
TME Symbol:
3RW3046-2BB14

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
spring clamps
Control voltage
110...230V AC, 110...230V DC
Max motor power
45kW
Manufacturer series
S3
Starting/stopping time
0...20s
Current rating
80A
Related items
3RT2946-4EA2, 3RT2946-4F
Supply voltage
  • 200...480V AC
Gross weight1.7 kg
Certificates
EAN code4011209719231
See other products in this category: Soft Starters SIEMENS,
See other products from this series.:
*
3RW3046-2BB14
0 in TME stock
Net price for quantities from 1 pcs - 770.30 EURGross price for quantities from 1 pcs - 924.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.