+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3SRC-S

LED; 3mm; red; 60mcd; 30°; 1.7VDC


Manufacturer: BIVAR

Manufacturer part number:
3SRC-S
TME Symbol:
3SRC-S

Specification

Manufacturer
BIVAR
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
60mcd
Viewing angle
30°
Wavelength
645nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3SRC-S
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.12 USD