+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1825136-9

Switch: toggle; Pos: 2; SPDT; ON-ON; 2A/250VAC; 5A/28VDC; Gemini A

Manufacturer: TE Connectivity

Manufacturer part number:
4-1825136-9
TME Symbol:
4-1825136-9

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
Gemini A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
THT
Dimensions
12.7x6.86x8.89mm
Illumination
none
Shape
rectangular
Gross weight5.44 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-1825136-9
17 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 4.29 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts