+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-6437630-0

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/20VAC; 0.4A/20VDC; F; 10mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-0
TME Symbol:
4-6437630-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
for soldering
Manufacturer series
F
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
gold-plated
Contact material
copper
Mounting
on panel
Dimensions
14.8x8x10.5mm
Illumination
none
Shape
rectangular
Gross weight7.45 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-0
17 in TME stock
Net price for quantities from 1 pcs - 19.23 EURGross price for quantities from 1 pcs - 23.08 EUR
Net price for quantities from 5 pcs - 18.53 EURGross price for quantities from 5 pcs - 22.24 EUR
Net price for quantities from 25 pcs - 16.02 EURGross price for quantities from 25 pcs - 19.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.