+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-6437630-3

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 6A/250VAC; F; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-3
TME Symbol:
4-6437630-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
F
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
on panel
Dimensions
14.8x13x10.5mm
Illumination
none
Shape
rectangular
Gross weight7.53 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-3
0 in TME stock
Net price for quantities from 1 pcs - 14.52 GBPGross price for quantities from 1 pcs - 17.43 GBP
Net price for quantities from 5 pcs - 9.86 GBPGross price for quantities from 5 pcs - 11.83 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.