+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-6437630-8

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-ON; 6A/125VAC; F; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-8
TME Symbol:
4-6437630-8

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
(ON)-OFF-ON
AC contacts rating @R
6A / 125V AC
Leads
for soldering
Manufacturer series
F
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
on panel
Body colour
black
Dimensions
14.8x8x10.5mm
Illumination
none
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-8
0 in TME stock
Net price for quantities from 8 pcs - 8.89 EURGross price for quantities from 8 pcs - 10.66 EUR
Net price for quantities from 100 pcs - 8.34 EURGross price for quantities from 100 pcs - 10.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.