+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.10.18.30

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.8mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
40.10.18.30
TME Symbol:
40.10.18.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
8mm
Tip diameter
1.8mm
Contact material
CuBe
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
5mm
Manufacturer series
series 40
Length
38.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
40.10.18.30
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)