+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400BPTM-C

Connector: TNC; plug; male; CNT; straight; 50Ω; clamp; for cable

Manufacturer: CommScope

Manufacturer part number:
400BPTM-C
TME Symbol:
400BPTM-C

Specification

Manufacturer
CommScope
Type of connector
TNC
Connector
plug
Kind of connector
male
Manufacturer series
CNT
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
gold-plated
Kind of cable
CNT-400
Max. frequency
6GHz
Gross weight40.47 g
Certificates
See other products in this category: TNC connectors CommScope,
See other products from this series.:
*
400BPTM-C
34 in TME stock
Net price for quantities from 1 pcs - 12.27 EURGross price for quantities from 1 pcs - 14.72 EUR
Net price for quantities from 5 pcs - 11.51 EURGross price for quantities from 5 pcs - 13.81 EUR
Net price for quantities from 20 pcs - 10.74 EURGross price for quantities from 20 pcs - 12.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.