+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

400BPTR-C

Connector: TNC; plug; male; coaxial; CNT; angled,angled 90°; 50Ω


Manufacturer: CommScope

Manufacturer part number:
400BPTR-C
TME Symbol:
400BPTR-C

Specification

Manufacturer
CommScope
Type of connector
TNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Manufacturer series
CNT
Spatial orientation
angled, angled 90°
Wave impedance
50Ω
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
gold-plated
Kind of cable
CNT-400
Max. frequency
6GHz
Gross weight64.59 g
Certificates
See other products in this category: TNC connectors CommScope,
See other products from this series.:
*
400BPTR-C
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 18.24 USD
Net price for quantities from 5 pcs - 14.25 USDGross price for quantities from 5 pcs - 17.10 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 15.95 USD