+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

401-13480

Heat shrink boot; 10.7mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
401-13480
TME Symbol:
401-13480

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
10.7mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
7.9mm
Operating temperature
-75...150°C
Dielectric strength
14kV/mm
Gross weight3.61 g
Certificates
EAN code5022660414176
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
401-13480
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.53 EURGross price for quantities from 1 pcs - 13.84 EUR
Net price for quantities from 5 pcs - 10.02 EURGross price for quantities from 5 pcs - 12.02 EUR