+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4012321

Accessories: blowing propeller; No.of mount.holes: 4; 22°; 230mm

Manufacturer: ELCO

Manufacturer part number:
4012321
TME Symbol:
4012321

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
230mm
Gross weight89 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012321
10 in TME stock
Net price for quantities from 1 pcs - 3.45 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 2.63 EURGross price for quantities from 10 pcs - 3.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts