+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

403B CATHODE

Spring contact; AAA,R03; Batt.no: 1; soldered; Contacts: steel


Manufacturer: COMF

Manufacturer part number:
403B CATHODE
TME Symbol:
403B

Specification

Manufacturer
COMF
Type of battery accessory
spring contact
Cell size
AAA, R03
Number of batteries
1
Mounting
soldered
Contact material
steel
Plating material
nickel
Gross weight0.413 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
403B CATHODE
6650 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs