+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405.16

Enclosure: shielding; X: 29mm; Y: 130mm; Z: 21mm; steel; MINI


Manufacturer: TEKO

Manufacturer part number:
405.16
TME Symbol:
405.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
29mm
Dimension Y
130mm
Dimension Z
21mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MINI
Gross weight74.86 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
405.16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.51 EURGross price for quantities from 1 pcs - 6.62 EUR
Net price for quantities from 10 pcs - 5.08 EURGross price for quantities from 10 pcs - 6.10 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 5.37 EUR