+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

406.16

Enclosure: shielding; X: 29mm; Y: 155mm; Z: 21mm; steel; MINI

Manufacturer: TEKO

Manufacturer part number:
406.16
TME Symbol:
406.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
29mm
Dimension Y
155mm
Dimension Z
21mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MINI
Gross weight97.9 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
406.16
13 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts