+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41.146.13.22

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.3mm; 2.2N; L: 38.5mm

Manufacturer: FIXTEST

Manufacturer part number:
41.146.13.22
TME Symbol:
41.146.13.22

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
8mm
Tip diameter
1.3mm
Contact material
steel
Spring compression force
2.2N
Contact plating
gold-plated
Operational spring compression
5.3mm
Manufacturer series
series 41
Length
38.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
41.146.13.22
0 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)