+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41.81.7.024.8240

Relay: solid state; Ucntrl: 14÷32VDC; 3A; 12÷275VAC; 41.81; 1-phase


Manufacturer: FINDER

Manufacturer part number:
41.81.7.024.8240
TME Symbol:
41.81.7.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
14...32V DC
Max. operating current
3A
Switched voltage
12...275V AC
Manufacturer series
41.81
Relay variant
1-phase
Mounting
THT
Relay features
zero voltage switching
Switching method
zero voltage switching
Operating temperature
-20...60°C
Dimensions
Gross weight11.05 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
41.81.7.024.8240
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.40 GBPGross price for quantities from 1 pcs - 18.48 GBP
Packaging method by the manufacturer:Tube = 20 pcs