+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

41.81.7.024.9024

Relay: solid state; Ucntrl: 14÷32VDC; 5A; 1.5÷35VDC; THT; 41.81


Manufacturer: FINDER

Manufacturer part number:
41.81.7.024.9024
TME Symbol:
41.81.7.024.9024

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
14...32V DC
Max. operating current
5A
Switched voltage
1.5...35V DC
Mounting
THT
Relay variant
1-phase
Manufacturer series
41.81
Operating temperature
-20...60°C
Dimensions
Gross weight10.75 g
Certificates
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
41.81.7.024.9024
116 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.64 EURGross price for quantities from 1 pcs - 22.37 EUR
Packaging method by the manufacturer:
Tube = 20 pcs