+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTAG HS2 PROGRAMMING CABLE

Programmer: Xilinx FPGA; USB; 30Mbps

Manufacturer: DIGILENT

Manufacturer part number:
JTAG HS2 PROGRAMMING CABLE
TME Symbol:
410-249P-KIT

Specification

Manufacturer
DIGILENT
Type of ICs programmer
Xilinx FPGA
Communication with PC
USB
Connection
1x6 pin strips, 2x7 pin strips, JTAG, USB B micro
Data transfer rate
30Mbps
Programmers and development kits features
  • JTAG programming/debugging connector
  • reference voltage source with regulated value
Interface
  • 2-wire JTAG
  • 4-wire JTAG
  • 10pin debug
  • SPI
Kit contents
  • JTAG adapter
  • USB A - USB B micro cable
  • USB programmer
Gross weight47.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers DIGILENT
*
JTAG HS2 PROGRAMMING CABLE
0 in TME stock
Product withdrawn from the offer
Use the specification table below to search for similar products