+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTAG SMT2 SM PROGRAMMING MODULE

Programmer: Xilinx FPGA; USB; Kit: JTAG adapter; USB B micro; SMD

Manufacturer: DIGILENT

Manufacturer part number:
JTAG SMT2 SM PROGRAMMING MODULE
TME Symbol:
410-251

Specification

Manufacturer
DIGILENT
Type of ICs programmer
Xilinx FPGA
Programmers and development kits features
reference voltage source with regulated value
Communication with PC
USB
Kit contents
JTAG adapter
Connection
USB B micro
Data transfer rate
30Mbps
Mounting
SMD
Case
11pad SMT
Interface
  • 2-wire JTAG
  • 4-wire JTAG
  • SPI
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers DIGILENT
*
JTAG SMT2 SM PROGRAMMING MODULE
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.