+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTAG HS3 PROGRAMMING CABLE

Programmer: Xilinx FPGA; USB; 2x7 pin strips,JTAG,USB B micro


Manufacturer: DIGILENT

Manufacturer part number:
JTAG HS3 PROGRAMMING CABLE
TME Symbol:
410-299

Specification

Manufacturer
DIGILENT
Type of ICs programmer
Xilinx FPGA
Communication with PC
USB
Interface
4-wire JTAG
Connection
2x7 pin strips, JTAG, USB B micro
Data transfer rate
30Mbps
Associated circuits
  • CoolRunner
  • CoolRunner-II
  • FPGA
  • PROM
  • Zynq-7000
Programmers and development kits features
  • JTAG programming/debugging connector
  • reference voltage source with regulated value
Kit contents
  • USB A - USB B micro cable
  • USB programmer
Gross weight45.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers DIGILENT
*
JTAG HS3 PROGRAMMING CABLE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.