+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

JTAG-SMT2-NC SM PROGRAMMING MODULE

Programmer: Xilinx FPGA; USB; solder pads; 30Mbps; SMD; 13pad SMT

Manufacturer: DIGILENT

Manufacturer part number:
JTAG-SMT2-NC SM PROGRAMMING MODULE
TME Symbol:
410-308P

Specification

Manufacturer
DIGILENT
Type of ICs programmer
Xilinx FPGA
Programmers and development kits features
reference voltage source with regulated value
Communication with PC
USB
Connection
solder pads
Data transfer rate
30Mbps
Mounting
SMD
Case
13pad SMT
Associated circuits
  • CoolRunner
  • CoolRunner-II
  • FPGA
  • PROM
  • Zynq-7000
Interface
  • 2-wire JTAG
  • 4-wire JTAG
  • SPI
Kit contents
  • JTAG adapter
  • programmer module
  • USB A - USB B micro cable
  • USB programmer
Supply voltage
  • 3.3V DC
Gross weight4.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers DIGILENT
*
JTAG-SMT2-NC SM PROGRAMMING MODULE
39 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
This product is not available for sale in your country.